
The EVAL-ADAU1446EBZ is an evaluation board for the ADAU1446 digital signal processor. It supports operating systems including Windows 7, Windows Vista, and Windows XP. The board is compatible with SigmaStudio and has a maximum clock rate of 12.288. It also features a USB interface and supports daughter cards. The board is designed for development and prototyping of DSP-based applications.
Analog Devices EVAL-ADAU1446EBZ technical specifications.
| Type | Evaluation Board |
| Supported Device | ADAU1446 |
| Supported Device Technology | DSP |
| Operating Systems | Win 7|Win Vista|Win XP |
| Maximum Clock Rate | 12.288MHz |
| USB | 1 |
| IDE | SigmaStudio |
| Windows | Win 7|Win Vista|Win XP |
| Daughter Cards | Yes |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices EVAL-ADAU1446EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.