The EVAL-ADCMP565BPZ is an evaluation kit for the ADCMP565BPZ, operating within a temperature range of -40°C to 85°C and requiring a 5V supply voltage. It is packaged in bulk and contains lead. The kit is not radiation hardened and does not comply with Reach SVHC regulations.
Analog Devices EVAL-ADCMP565BPZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADCMP565BPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.