
The EVAL-ADCMP581BCPZ is an evaluation kit for the ADCMP581B, operating from a 5V supply voltage over the -40°C to 85°C temperature range. It is packaged in bulk quantities. The kit is not radiation hardened and is not compliant with Reach SVHC regulations.
Analog Devices EVAL-ADCMP581BCPZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADCMP581BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
