
The EVAL-ADF4007EBZ1 is a 7.5GHz clock generator evaluation kit from Analog Devices. It operates from a 15V supply voltage and consumes 13mA of current. The kit is packaged in bulk and contains lead. It is not radiation hardened and does not comply with Reach SVHC regulations. The kit is designed for external mounting.
Analog Devices EVAL-ADF4007EBZ1 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 7.5GHz |
| Lead Free | Contains Lead |
| Mount | External |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADF4007EBZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
