
Analog Devices EVAL-ADF4150HVEB1Z technical specifications.
| Evaluation Kit | Yes |
| Frequency | 3GHz |
| Lead Free | Contains Lead |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADF4150HVEB1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
