
BOARD EVAL ADF4252 NO VCO/FILTER
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-ADF4252EBZ2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Frequency | 3GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Mount | Cable |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADF4252EBZ2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
