
The EVAL-ADF4350EB1Z is an evaluation kit for a 250MHz clock generator IC. It features a USB interface and operates from a 5.5V supply with a maximum current draw of 110mA. The kit is packaged in bulk and is not radiation hardened. It is not compliant with Reach SVHC regulations due to the presence of lead.
Analog Devices EVAL-ADF4350EB1Z technical specifications.
| Evaluation Kit | Yes |
| Frequency | 250MHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Mount | Cable |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADF4350EB1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
