
The EVAL-ADF5002EB2Z is an 18GHz evaluation kit module from Analog Devices. It operates from a 3.3V supply and consumes 30mA of current. The module is packaged in a bulk quantity of one unit. Note that this product contains lead and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-ADF5002EB2Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-ADF5002EB2Z technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 18GHz |
| Lead Free | Contains Lead |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADF5002EB2Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.