
BOARD EVAL ADF7020 433-445MHZ
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-ADF7020DBZ3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-ADF7020DBZ3 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 445MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADF7020DBZ3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
