
The EVAL-ADF7021DBZ5 is an RF transceiver evaluation kit from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a serial interface and a module package. The kit is not radiation hardened and is not compliant with Reach SVHC regulations. It operates at a supply voltage of 3.6V and is packaged in bulk quantities.
Sign in to ask questions about the Analog Devices EVAL-ADF7021DBZ5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-ADF7021DBZ5 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 650MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADF7021DBZ5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
