
Analog Devices EVAL-ADF7023DB4Z technical specifications.
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADF7023DB4Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
