
The EVAL-ADF7025DBZ1 is an evaluation kit for the 928MHz RF transceiver. It operates from a 3.6V supply voltage and is functional over the -40°C to 85°C temperature range. The kit is packaged in bulk and contains lead. It is not compliant with Reach SVHC regulations or radiation hardening standards.
Sign in to ask questions about the Analog Devices EVAL-ADF7025DBZ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-ADF7025DBZ1 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 928MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADF7025DBZ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
