
The EVAL-ADG901EBZ is a 1GHz RF evaluation kit from Analog Devices, packaged in a module format. It operates over a temperature range of -40°C to 85°C and requires a 2.75V supply voltage. The kit is not compliant with Reach SVHC regulations due to the presence of lead. It is available in bulk packaging and contains a single unit.
Sign in to ask questions about the Analog Devices EVAL-ADG901EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-ADG901EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 1GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADG901EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
