The EVAL-ADM1178EBZ is an evaluation kit for hot swap controllers, featuring an I2C interface and operating over a temperature range of -40°C to 85°C. It contains lead, and is not compliant with Reach SVHC regulations. The kit includes one unit packaged in bulk.
Analog Devices EVAL-ADM1178EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADM1178EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
