
ADM1276 Power Supply Controllers and Monitors Evaluation Board
Sign in to ask questions about the Analog Devices EVAL-ADM1276EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-ADM1276EBZ technical specifications.
| Supported Device | ADM1276 |
| Supported Device Technology | Power Supply Controller and Monitor |
| Number of Outputs | 3 |
| Input Voltage Range | 20VDC(Max) |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices EVAL-ADM1276EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.