
The EVAL-ADM2486EBZ is an evaluation kit for the RS-485 transceiver. It operates at a maximum temperature of 85°C and is powered by a 5V supply. The module package is suitable for a variety of applications. This product is not compliant with lead-free requirements and does not meet radiation hardening standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-ADM2486EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-ADM2486EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | RS-485 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | iCoupler® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADM2486EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
