
Analog Devices EVAL-ADM2582EEBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | RS-485 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | isoPower® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADM2582EEBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
