
Analog Devices EVAL-ADMP401Z technical specifications.
| Depth | 3.8mm |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Length | 4.82mm |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.5V |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | iMEMS® |
| Shape | Square |
| Signal to Noise Ratio (SNR) | 62dB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADMP401Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.