
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-ADT7470EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-ADT7470EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 500uA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADT7470EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
