
ANALOG DEVICES EVAL-ADT75EBZ ADT75EBZ EVALUATION MODULE
Sign in to ask questions about the Analog Devices EVAL-ADT75EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-ADT75EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | SMBus, I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Current | 525uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADT75EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.