
The EVAL-ADUC7026QSPZ is a 32-bit ARM microcontroller with a 3.6V operating supply voltage and a maximum operating temperature of 105°C. It is available in a bulk package and features a 32-bit data bus width and 12-bit resolution. The device is not radiation hardened and is not compliant with Reach SVHC regulations. It operates over a temperature range of -40°C to 105°C and is designed for use in various applications.
Sign in to ask questions about the Analog Devices EVAL-ADUC7026QSPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-ADUC7026QSPZ technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Series | MicroConverter® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADUC7026QSPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
