
ADUC7060 Microcontroller Development Kit 0.032768MHz CPU 4KB RAM 32KB Flash
Analog Devices EVAL-ADUC7060QSPZ technical specifications.
| Type | Development Kit |
| Supported Device | ADUC7060 |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 0.032768MHz |
| RAM Size | 4KB |
| Program Memory Size | 32KB |
| Program Memory Type | Flash |
| UART | 1 |
| ADC | 2 |
| IDE | IAR EWARM/Keil MDKARM |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Main Program Memory Type | Flash |
| Daughter Cards | No |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices EVAL-ADUC7060QSPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.