The EVAL-ADUC834QSZ is an 8-bit 8052 microcontroller module with an 8-bit data bus and an operating supply voltage of 9V. It has a core architecture of 8052 and is available as a module with a packaging type of bulk. The device operates over a temperature range of -40°C to 125°C. It is not compliant with Reach SVHC regulations. The microcontroller is part of the MicroConverter series from Analog Devices.
Sign in to ask questions about the Analog Devices EVAL-ADUC834QSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-ADUC834QSZ technical specifications.
| Package/Case | Module |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Operating Supply Voltage | 9V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Series | MicroConverter® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADUC834QSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.