
The EVAL-ADUC847QSZ is an 8-bit 8052 microcontroller evaluation kit with a serial interface operating at 9V. It features a core architecture of 8052 and supports an 8-bit data bus width. The device is packaged in bulk and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The kit is not Reach SVHC compliant and contains lead. It is designed for use in digital signal processing applications.
Sign in to ask questions about the Analog Devices EVAL-ADUC847QSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-ADUC847QSZ technical specifications.
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Operating Supply Voltage | 9V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 3B |
| Series | MicroConverter® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADUC847QSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.