
The EVAL-ADUM4160EBZ is a 3.3V USB interface module with a module package. It is designed for use with Analog Devices' iCoupler technology and is available in a lead-free package. The module operates within a standard temperature range and does not have radiation hardening capabilities. It is not compliant with Reach SVHC regulations. The module is supplied as a single unit in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-ADUM4160EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-ADUM4160EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | iCoupler® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADUM4160EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
