
The EVAL-ADV7391EBZ is an evaluation kit for the Advantiv microcontroller, operating from an 8V supply voltage. It is packaged in a module format. The kit is not radiation hardened and is not compliant with Reach SVHC regulations. The Advantiv microcontroller features a 10-bit resolution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-ADV7391EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-ADV7391EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Series | Advantiv® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADV7391EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
