
Analog Devices EVAL-ADV739XFEZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Advantiv® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADV739XFEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
