Evaluation Board With HDCP Key For Dual Port, Xpress View,3GHz HDMI Receiver
Analog Devices EVAL-ADV7619EB1Z technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232, USB, HDMI |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Advantiv®, Xpressview™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADV7619EB1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.