
The EVAL-ADXL312Z is a 3-axis accelerometer evaluation kit from Analog Devices. It operates over a temperature range of -40°C to 105°C and is powered by a 3.6V supply. The kit features I2C and SPI interfaces and is mounted via a cable. The accelerometer itself has a sensitivity of 43LSB/g. Note that this product contains lead and is not Reach SVHC compliant.
Analog Devices EVAL-ADXL312Z technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensitivity | 43LSB/g |
| Sensor Type | Accelerometer, 3 Axis |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADXL312Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
