Evaluation Board For Small, Low Power Accelerometer
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensitivity | 300mV/g |
| Sensor Type | Accelerometer, 3 Axis |
| RoHS | Compliant |