
The EVAL-ADXL345Z-M is an evaluation kit for a 3-axis accelerometer. It features an I2C and SPI interface and operates from a 3.6V supply. The device is sensitive to 32LSB/g and has a temperature range of -40°C to 85°C. The kit is packaged in a box and contains a single unit.
Analog Devices EVAL-ADXL345Z-M technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensitivity | 32LSB/g |
| Sensor Type | Accelerometer, 3 Axis |
| Series | iMEMS® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADXL345Z-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
