
ANALOG DEVICES EVAL-ADXL346Z-DB EB: DATALOGGER BOARD OF ADXL346
Analog Devices EVAL-ADXL346Z-DB technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.75V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensitivity | 32LSB/g |
| Sensor Type | Accelerometer, 3 Axis |
| Series | iMEMS® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADXL346Z-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
