
Analog Devices EVAL-ADXRS450Z technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Gyroscope |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADXRS450Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
