The EVAL-CFTL-6V-PWRZ is a single-output AC/DC power supply from Analog Devices. It features an output voltage of 6V and an output current of 1A. The device is packaged in bulk and is not compliant with Reach SVHC regulations. The power supply contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1A |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 6V |
| RoHS | Compliant |