
AD7400A/AD8646/ADuM5000 Evaluation Board
Sign in to ask questions about the Analog Devices EVAL-CN0185-EB1Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-CN0185-EB1Z technical specifications.
| Type | Evaluation Board |
| Supported Device | AD7400A/AD8646/ADuM5000 |
| Category | Amplifier and Comparator Tools/Data Acquisition Tools/Standard and Specialty Logic Tools/Power Management Tools |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 9030904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices EVAL-CN0185-EB1Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.