
Analog Devices EVAL-CN0218-SDPZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Output Current | 500uA |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Circuits from the Lab™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-CN0218-SDPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
