The EVAL-AD2S1210SDZ is a full-featured evaluation board designed to allow users to easily evaluate the features of the AD2S1210 resolver-to-digital converter (RDC). The board can be controlled via the System Demonstration Platform (SDP) connector or used in standalone mode. It includes on-board power supplies, precision op-amps such as the AD8662 and AD8397, and a programmable sinusoidal oscillator for excitation. The evaluation software provides a graphical user interface for control and data analysis.
Checking distributor stock and pricing after the page loads.
| Resolution | 10 to 16bit |
| Max Tracking Rate | 3125rps |
| Excitation Frequency Range | 2 to 20kHz |
| Analog Supply Voltage (AVDD) | 4.75 to 5.25V |
| Digital Interface Supply Voltage (VDRIVE) | 2.3 to 5.25V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | +125°C |
| Input Sine/Cosine Signal Range | 3.15V p-p |
| Interface Type | Parallel, SPI |
| RoHS | Compliant (ROHS3) |
| REACH | Unaffected |
| ECCN | EAR99 |