The EVAL-AD7606C18FMCZ is a fully featured evaluation board designed to evaluate the features of the AD7606C-18. The AD7606C-18 is an 18-bit, 8-channel, simultaneous sampling, successive approximation register (SAR) analog-to-digital converter (ADC) that features throughput rates of up to 1 MSPS. The evaluation board includes on-board components such as the ADP7118 5 V and 3.3 V low noise LDO regulators and an ADR4525 high precision voltage reference. It is designed to be controlled by the EVAL-SDP-CH1Z (SDP-H1) system demonstration platform via a USB port using the Analysis | Control | Evaluation (ACE) software.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-AD7606C18FMCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution | 18Bits |
| Number of Channels | 8Channels |
| Sampling Rate | 1MSPS |
| Analog Input Impedance | 1MΩ |
| Analog Input Range (Max) | ±20V |
| Power Consumption | 245mW |
| Data Interface | DSP, Parallel, Serial, SPI |
| Rohs Status | Compliant |
| REACH | Unaffected |
Download the complete datasheet for Analog Devices EVAL-AD7606C18FMCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.