The EVAL-ADCM is a comprehensive evaluation kit for the ADcmXL3021 triaxial, digital output MEMS vibration sensing module. The kit includes the ADcmXL3021 sensor module, an ADCMXL_BRKOUT/PCBZ breakout board, an interface board, and an Infineon Technologies EZ-USB FX3 board. It is designed to connect directly to a PC to enable effortless configuration, register setup, data display, and logging through dedicated evaluation software. The platform supports full spectrum performance evaluation including internal FFT spectral analysis, configurable alarm monitoring, and high-speed real-time streaming via the SPI-to-USB adapter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-ADCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Utilized IC / Part | ADcmXL3021 |
| Sensor Type | Vibration |
| Sensing Range | ±50g |
| Number of Axes | 3 |
| Bandwidth | 10kHz |
| Sampling Rate | 220kSPS |
| Interface | SPI, USB |
| Output Noise Density | 26µg/√Hz |
| Supply Voltage (Nominal) | 3.3V |
| PC Requirements | Windows XP, Vista, 7, 10 |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Analog Devices EVAL-ADCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.