The EVAL-ADUCM355QSPZ is a full-featured evaluation board designed to evaluate the performance of the ADuCM355, a precision analog microcontroller with a chemical sensor interface. The board facilitates the implementation of various electrochemical techniques, including chronoamperometry, voltammetry, and electrochemical impedance spectroscopy (EIS). It features the integrated 26 MHz ARM Cortex-M3 processor, a 16-bit SAR ADC, and dual low-power potentiostats. Hardware includes an on-board ADT7420 temperature sensor, microUSB power/connection options, and support for Serial Wire Debug (SWD) and UART interfaces.
Sign in to ask questions about the Analog Devices EVAL-ADUCM355QSPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-ADUCM355QSPZ technical specifications.
| Core Processor | ARM Cortex-M3 |
| Processor Speed | 26MHz |
| ADC Resolution | 16bit |
| ADC Sampling Rate | 400kSPS |
| Flash Memory | 128KB |
| SRAM Size | 64KB |
| Operating Supply Voltage | 2.8 to 3.6V |
| On-board Temperature Sensor Accuracy | ±0.25°C |
| Rohs Status | Compliant (ROHS3) |
| Reach Status | REACH Unaffected |
Download the complete datasheet for Analog Devices EVAL-ADUCM355QSPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.