
32-bit microcontroller featuring a 66 MHz clock speed and 52 I/O lines. This S-PBGA-B208 package offers 208 terminals with a 16-bit external data bus and 31-bit address bus. Includes 262144 words of RREM ROM and 196608 bytes of RAM. Equipped with DMA channels and an ADC, operating across an industrial temperature range of -40°C to 85°C.
Analog Devices FIDO1100BGB208IR1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 15 |
| Length | 15 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 16 |
| Address Bus Width | 31 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | RREM |
| ROM (words) | 262144 |
| RAM (bytes) | 196608 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices FIDO1100BGB208IR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.