The FIDO2100BGA128IR0 is an industrial temperature single-chip IC from Analog Devices, featuring a nominal supply voltage of 1.8V. It has a package type of LFBGA and a pin count of 128. The IC operates within a temperature range of -40°C to 85°C. It has a terminal position of BOTTOM and a width and length of 10mm each.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices FIDO2100BGA128IR0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B128 |
| Width | 10 |
| Length | 10 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices FIDO2100BGA128IR0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.