Industrial-grade Real-Time Ethernet Multiprotocol (REM) Switch, a 144-terminal integrated circuit. Features a 1.2V nominal supply voltage and operates across an industrial temperature range of -40°C to 85°C. This specialized telecom IC utilizes a S-PBGA-B144 package with bottom terminal position, measuring 10mm by 10mm.
Analog Devices FIDO5200BBCZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices FIDO5200BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.