IC IC,D/A CONVERTER,SINGLE,8-BIT,ECL,DIP,24PIN, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 360 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |