High-performance RF amplifier IC designed for broad operating temperature range from -55°C to 85°C. This single-function integrated circuit delivers robust amplification for radio frequency applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC-ALH445 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC-ALH445 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Pin Count | 0 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 3A001.B.2.D |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC-ALH445 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.