
High-performance RF switch module featuring a 20GHz maximum frequency and 50 Ohm impedance. This SPDT (Single Pole Double Throw) switch offers a typical insertion loss of 4dB at 20GHz, with a P1dB of 23dBm and IIP3 of 45dBm. Operating at 5V, it functions across a wide temperature range from -55°C to 85°C. The module contains two switches and is supplied in bulk packaging.
Analog Devices HMC-C011 technical specifications.
| Package/Case | Module |
| IIP3 | 45dBm |
| Impedance | 50R |
| Insertion Loss | 4dB |
| Max Frequency | 20GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| P1dB | 23dBm |
| Packaging | Bulk |
| Test Frequency | 20GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC-C011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
