
High-performance RF switch module featuring two SPST switches, operating up to 20GHz. This GaAs MESFET technology component offers a 50 Ohm impedance, 43dBm IIP3, and 23dBm P1dB. Experience low 6dB insertion loss across a wide temperature range of -55°C to 85°C, powered by a 5V supply. Designed for robust applications, this RoHS compliant module is supplied in bulk packaging.
Sign in to ask questions about the Analog Devices HMC-C019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC-C019 technical specifications.
| Package/Case | Module |
| IIP3 | 43dBm |
| Impedance | 50R |
| Insertion Loss | 6dB |
| Max Frequency | 20GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| P1dB | 23dBm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Technology | GAAS MESFET |
| Test Frequency | 20GHz |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC-C019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
