
Analog Devices HMC-C050 technical specifications.
| Package/Case | Module |
| Frequency | 18GHz |
| Gain | 13.5dB |
| Max Frequency | 18GHz |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5V |
| Noise Figure | 5dB |
| Operating Supply Current | 80mA |
| P1dB | 15dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC-C050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
