
High-performance RF switch module operating from DC to 18 GHz. Features a 50 Ohm impedance, 1.6 dB insertion loss, and 46 dBm IIP3. This SPDT switch utilizes GAAS technology and offers a P1dB of 27 dBm. Designed for a wide temperature range of -55°C to 85°C, with a 5V operating supply voltage.
Sign in to ask questions about the Analog Devices HMC-C058 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC-C058 technical specifications.
| Package/Case | Module |
| IIP3 | 46dBm |
| Impedance | 50R |
| Insertion Loss | 1.6dB |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Switches | 2 |
| Operating Frequency | DC to 18 GHz |
| Operating Supply Voltage | 5V |
| P1dB | 27dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Technology | GAAS |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC-C058 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
