
RF Amp Single LNA 12GHz 9V Case C-16 Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC-C072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Module |
| Package/Case | Case C-16 |
| Package Length (mm) | 48.26 |
| Package Width (mm) | 28.96 |
| Package Height (mm) | 14.1 |
| Mounting | Screw |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 6000MHz |
| Typical Output Power Range | 20 to 30dBm |
| Maximum Operating Frequency | 12000MHz |
| Typical Power Gain | 11@12000MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8543708000 |
| Schedule B | 8543708000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC-C072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.